
This 10-position panel mount connector features gold contact plating and is designed for use in high-temperature environments up to 150°C. The connector is rated for panel and flange mounting and is part of the MIL-DTL-38999 I & III, VG 96912, SJT series. It is available in bulk packaging and is not RoHS compliant. The connector has a straight orientation and does not include strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJTP02RE-12-98P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 26.18mm |
| Length | 25.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJTP02RE-12-98P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.