Amphenol SJTP02RE-20-16PC-023-LC technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SJTP02RE-20-16PC-023-LC to view detailed technical specifications.
No datasheet is available for this part.