Conn FFC/FPC Connector SKT 11 POS 1.25mm Solder RA Thru-Hole Tray
Amphenol SLD11R-1LF technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 11 |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | SLD |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLD11R-1LF to view detailed technical specifications.
No datasheet is available for this part.