This 12-position FFC/FPC connector features a current rating of 1A and a voltage rating of 200V. It is designed for through hole mounting and meets the flammability rating of UL94 V-0. The connector has a kinked pin termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol SLD12R-1LF technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.75mm |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | SLD |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.