Conn FFC/FPC Connector SKT 12 POS 1.25mm Solder RA Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
Amphenol SLD12R-2 technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 12 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | SLD |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
No datasheet is available for this part.