12-position, 1-row flexible flat cable/flexible printed circuit connector with a 1.25mm pitch. Features a right-angle, through-hole mount termination with solder contacts made of bronze and plated with matte tin. Rated for 1A current and 200V AC, with a PBT, glass, polybutylene actuator and a black housing. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Supplied in a tray package of 1080 units.
Checking distributor stock and pricing after the page loads.
Amphenol SLD12R-2LF technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | SLD |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.