This 13-position rectangular connector features a current rating of 1A and a voltage rating of 200V. It has a contact material of bronze with a tin-matte plating and a contact location at the top. The connector has a housing color of black and a length of 24mm. It is available in a package quantity of 2750 and is packaged in a tray. The connector has a pitch of 1.25mm and is designed for through-hole termination.
Amphenol SLD13S1LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 7mm |
| Housing Color | Black |
| Length | 24mm |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2750 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Series | SLD |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.