Conn FFC/FPC Connector SKT 15 POS 1.25mm Solder RA Thru-Hole Tray
Amphenol SLD15R-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.