The SLD15R-2LF is a 15-contact FFC/FPC connector with a right angle body orientation and 1.25mm terminal pitch. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector features a termination method of solder and a mounting type of through hole. It has a maximum current rating of 1 amp per contact and a maximum voltage rating of 200VDC or 200VAC.
Amphenol SLD15R-2LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.