
This right angle FFC/FPC connector features a bronze contact material with tin plating, a 2.5mm pitch, and a 49mm length. It has a black housing and is designed for through hole mounting. The connector is not RoHS compliant and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Amphenol SLD33R-1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.8mm |
| Housing Color | Black |
| Length | 49mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.