The SLD36R-2LF is a 36-contact FFC/FPC connector with a SKT contact gender and 1.25mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. The connector is rated for a maximum voltage of 200VDC or 200VAC and a maximum current of 1A per contact. It is suitable for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Amphenol SLD36R-2LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.