This 36-position FFC/FPC connector features a PBT, glass, and polybutylene actuator material and a bronze contact material with a tin, matte plating. It has a current rating of 1A and a voltage rating of 200V. The connector is designed for through hole mount and has a length of 52.75mm and a pitch of 1.25mm. It is RoHS compliant and packaged in a tray with 1250 pieces per pack.
Checking distributor stock and pricing after the page loads.
Amphenol SLD36S-1LF technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 52.75mm |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1250 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | SLD |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.