The SLD36S-2LF is a 36-contact FFC/FPC connector with a SKT contact gender and a 1.25mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 85°C and has a maximum current rating of 1 ampere per contact. It is rated for 200VDC or 200VAC and is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
Amphenol SLD36S-2LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.