Conn FFC/FPC Connector SKT 7 POS 1.25mm Solder ST Thru-Hole Tray
Amphenol SLD7S-1LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SLD7S-1LF to view detailed technical specifications.
No datasheet is available for this part.