Conn FFC/FPC Connector SKT 8 POS 1.25mm Solder ST Thru-Hole Tray
Amphenol SLD8S-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SLD8S-2 to view detailed technical specifications.
No datasheet is available for this part.