Sign in to ask questions about the Amphenol SLDEME419AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SLDEME419AR technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Orientation | Straight |
| Ratings | IP55 |
| Series | SLDEME |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLDEME419AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.