This 19-contact male cable mount connector is designed for high-current applications, with a current rating of 25A and a voltage rating of 700V. It features a gold-plated copper alloy contact and a solder termination. The connector is rated for operation between -50°C and 125°C and meets the IP55 rating for protection against solid particles and water. It is part of the SLDFMD series from Amphenol.
Amphenol SLDFMD419AR technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Ratings | IP55 |
| Series | SLDFMD |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
No datasheet is available for this part.