This circular connector features a straight body orientation and a panel mount design. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 500VAC. The connector is rated for 25A and has a 2-contact design with a SKT contact gender and RCP gender.
Amphenol SLEFE22BNI technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 25A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.