This 9-contact circular connector features a panel mount design and operates within a temperature range of -40 to 85°C. It has a maximum voltage rating of 280VAC and a maximum current rating of 10A. The connector is designed for use in a variety of applications, including those requiring high voltage and current handling.
Amphenol SLEFE29AE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 280VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.