Conn Circular M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol SLEM37Y technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 50A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 480V |
| RoHS | Not Compliant |
No datasheet is available for this part.