The SLP20S-2 is a 20-position through hole FFC/FPC connector with a kinked pin termination. It features an actuator made from glass, PET, and polyethylene, with bronze contacts plated with tin. The connector has a flammability rating of UL94 V-0 and is packaged in a tray. It is not RoHS compliant and has a pitch of 0.049inch.
Amphenol SLP20S-2 technical specifications.
| Actuator Material | Glass, PET, Polyethylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 20 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | SLP |
| Termination | Kinked Pin |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SLP20S-2 to view detailed technical specifications.
No datasheet is available for this part.