Conn FFC/FPC Connector SKT 20 POS 1.25mm Solder ST Thru-Hole Tray
Amphenol SLP20S-2LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 31.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLP20S-2LF to view detailed technical specifications.
No datasheet is available for this part.