This 20-position FFC/FPC connector features a through hole mount and a 0.049inch pitch. The actuator material is glass, PET, or polyethylene, and the contact material is bronze with a tin plating. The connector is not RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray and has a kinked pin termination.
Amphenol SLP20S-5 technical specifications.
| Actuator Material | Glass, PET, Polyethylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 20 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | SLP |
| Termination | Kinked Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SLP20S-5 to view detailed technical specifications.
No datasheet is available for this part.