The SLP20S-5LF connector features a glass, PET, or polyethylene actuator material and a bronze contact material with a tin, matte plating. It has a current rating of 1A and a maximum operating temperature of 85°C. The connector is designed for through hole mounting and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 4800 pieces per tray.
Amphenol SLP20S-5LF technical specifications.
| Actuator Material | Glass, PET, Polyethylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Series | SLP |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SLP20S-5LF to view detailed technical specifications.
No datasheet is available for this part.