8-position, 2-row right-angle flexible flat cable/flexible printed circuit connector with a 1.25mm pitch. Features a ZIF/LIF mechanism, tin-plated bronze contacts, and a black glass, PET, polyethylene actuator. Rated for 1A current and 200V AC, with a temperature range of -55°C to 85°C. Through-hole mounting with kinked pin termination. UL94 V-0 flammability rating.
Amphenol SLP8R-2LF technical specifications.
| Actuator Material | Glass, PET, Polyethylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 16.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7200 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLP8R-2LF to view detailed technical specifications.
No datasheet is available for this part.