Sign in to ask questions about the Amphenol SLS18-SMNM-01.00M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SLS18-SMNM-01.00M technical specifications.
| Package/Case | SMA |
| Color | Clear |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 18GHz |
| Orientation | Straight |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLS18-SMNM-01.00M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
