
10-position, 1-row FFC/FPC connector with a 2mm pitch and straight, through-hole mounting. Features a straight orientation, bottom contact location, and kinked pin termination. Constructed with a black nylon, glass, and polyamide housing, bronze contacts with tin plating, and a 1A current rating. Operates within a temperature range of -55°C to 85°C and supports up to 100V AC.
Amphenol SLW10S-1C7 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SLW10S-1C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.