
Right-angle, 1mm pitch FFC/FPC connector with 11 positions and 11 contacts. Features bottom contact location, tin-plated bronze contacts, and a kinked pin termination. Rated for 1A current and 100V AC, with an operating temperature range of -55°C to 85°C. Housing is black Nylon, Glass, Polyamide with UL94 V-0 flammability. Supplied in a tray package.
Sign in to ask questions about the Amphenol SLW11R-1C7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SLW11R-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW11R-1C7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.