
11-position, 1mm pitch right-angle flexible flat cable/flexible printed circuit connector with bottom contact location. Features a kinked pin termination and through-hole mounting. Rated for 1A current and 100V AC voltage. Constructed with a black nylon, glass, and polyamide housing, bronze contacts with tin plating, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Amphenol SLW11R-5C7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SLW11R-5C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW11R-5C7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.