The SLW11S-1C7BLF is a 11-position FFC/FPC connector from Amphenol. It features a through-hole mount and is rated for 1A and 100V. The connector operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The actuator material is nylon, glass, and polyamide, with a bronze contact material and gold plating. The connector is packaged in a tray with 150 pieces per package.
Sign in to ask questions about the Amphenol SLW11S-1C7BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SLW11S-1C7BLF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW11S-1C7BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.