
1mm pitch FFC/FPC connector with 11 positions and 1 row, featuring a straight, through-hole mounting orientation and kinked pin termination. This ZIF/LIF connector offers a 1A current rating and 100V AC voltage rating, with bronze contacts plated in tin. The black nylon, glass, and polyamide actuator material ensures durability, while the UL94 V-0 flammability rating provides safety. Operating across a wide temperature range from -55°C to 85°C, this RoHS compliant component is supplied in tray packaging.
Sign in to ask questions about the Amphenol SLW11S-1C7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SLW11S-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW11S-1C7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.