
1mm pitch FFC/FPC connector with 11 positions and 1 row, featuring straight, through-hole mounting with kinked pin termination. This ZIF/LIF connector offers a 1A current rating and 100V voltage rating, constructed with bronze contacts plated in tin and a black nylon, glass, polyamide actuator. Operating across a -55°C to 85°C temperature range, the component boasts a UL94 V-0 flammability rating and is supplied in tray packaging.
Sign in to ask questions about the Amphenol SLW11S-5C7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SLW11S-5C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2250 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW11S-5C7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.