
15-position, 1mm pitch, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with bottom contact location. Features tin-plated bronze contacts, a black nylon, glass, and polyamide housing, and a kinked pin termination for through-hole mounting. Rated for 1A current and 100V AC, operating between -55°C and 85°C. UL94 V-0 flammability rating ensures safety.
Checking distributor stock and pricing after the page loads.
Amphenol SLW15R-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.