
Right angle card edge connector featuring 16 contacts in a single row with a 1mm pitch. This female receptacle utilizes bronze contacts with tin plating and a kinked pin termination for through-hole mounting. Designed for a 1A current rating and 100V voltage rating, it operates within a temperature range of -55°C to 85°C. The connector is constructed with Nylon, Glass, Polyamide actuator material and boasts a UL94 V-0 flammability rating, ensuring lead-free and RoHS compliant operation.
Amphenol SLW16R-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW16R-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
