Amphenol SLW20R-1C7ALF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW20R-1C7ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.