
20-position, 1mm pitch FFC/FPC connector with straight, through-hole mounting and a straight wire/cable type. Features a Nylon, Glass, Polyamide actuator, Bronze contacts with Tin plating, and a Black housing. Rated for 1A current and 100V AC, operating between -55°C and 85°C. This ZIF & LIF connector offers a kinked pin termination and a UL94 V-0 flammability rating.
Amphenol SLW20S-1C7 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SLW20S-1C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.