This 20-position through-hole connector features a nylon, glass, and polyamide actuator material, with bronze contacts plated in gold. It has a current rating of 1A and a voltage rating of 100V, with an operating temperature range of -55°C to 85°C. The connector is certified to UL94 V-0 flammability rating and is packaged in a tray of 100 units.
Amphenol SLW20S-1C7ALF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW20S-1C7ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.