
26-position, 1-row, right-angle FFC/FPC connector with a 0.039-inch pitch. Features a female, bottom contact location and solder termination with kinked pins. Constructed with bronze contacts plated in tin, and a Nylon, Glass, Polyamide actuator. Rated for 1A current and 100V voltage, operating between -55°C and 85°C. This RoHS compliant, lead-free component is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Amphenol SLW26R-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.