26-contact, 1-row female header receptacle with a 0.039-inch pitch. Features straight, solder termination with kinked pins for through-hole mounting. Constructed with bronze contacts plated in tin, a black nylon, glass, polyamide housing, and a 1A current rating. Operates within a -55°C to 85°C temperature range, rated for 100V AC/DC, and meets UL94 V-0 flammability standards. Lead-free and RoHS compliant.
Amphenol SLW26S-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW26S-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.