1.00mm Flex Connectors, SLW-R series, 4 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Gold-flash contact tip, Kinked Terminal
Amphenol SLW4R-1C7ALF technical specifications.
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.