
4-position, 1mm pitch flexible flat cable/flexible printed circuit connector with a right-angle, through-hole mounting orientation. Features bottom contact location, kinked pin termination, and a ZIF/LIF mechanism. Constructed with a black nylon, glass, and polyamide housing, bronze contacts with gold and tin plating, and rated for 1A current and 100V AC voltage. Operates within a temperature range of -55°C to 85°C and boasts UL94 V-0 flammability rating. Supplied in a tray package of 260 units.
Sign in to ask questions about the Amphenol SLW4R-1C7BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SLW4R-1C7BLF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 10.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 260 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW4R-1C7BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.