Right-angle FFC/FPC connector with 4 positions and 1mm pitch, featuring a bottom-contact configuration. This through-hole mount socket offers a 1A current rating and 100V AC voltage rating. Constructed with a black nylon, glass, and polyamide housing, it utilizes bronze contacts with tin plating. Operating within a -55°C to 85°C temperature range, this UL94 V-0 flammability rated component is supplied in a tray package of 260 units.
Amphenol SLW4R-5C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 260 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
No datasheet is available for this part.