
Right angle card edge connector featuring 5 contacts in a single row, designed for board-to-board applications. This female receptacle offers a 1mm pitch and through-hole termination with a solder terminal. Constructed with a black nylon, glass, polyamide housing, it boasts a 1A current rating and a 100V AC voltage rating, operating between -55°C and 85°C. The bronze contacts are tin plated, and the component is RoHS compliant.
Amphenol SLW5R-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Through Hole |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW5R-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.