
General purpose female header receptacle with 8 contacts in a single row, featuring a 1mm pitch and straight orientation. This board-to-board connector offers a 1A current rating and 100V AC voltage rating, with bronze contacts plated in tin. The black nylon, glass, polyamide housing is UL94 V-0 flammability rated and operates within a -55°C to 85°C temperature range. Termination is via kinked pin for through-hole mounting, and the component is lead-free and RoHS compliant.
Amphenol SLW8S-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 190 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW8S-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.