The SM3100F36-78P is a 14-contact receptacle connector with an aluminium body and cadmium plating. It features copper and brass contacts with gold and silver plating. The connector is part of the MIL-DTL-5015 series and is suitable for solder termination. It is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol SM3100F36-78P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SM3100F36-78P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SM3100F36-78P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
