
Conn Cylindrical Circular SKT 14 POS Solder Cup ST Wall Mount 14 Terminal 1 Port
Amphenol SM3100F36-78S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
