
This female circular connector features copper alloy contacts with silver plating and a maximum operating temperature of 125°C. The connector has a length of 27.78mm and is terminated with solder. It is designed for use in applications with a minimum operating temperature of -55°C.
Amphenol SM3102R-16S-1P(023) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.53mm |
| Gender | Female |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
