Conn Circular SKT 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port
Amphenol SM3106F32-16S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
Download the complete datasheet for Amphenol SM3106F32-16S to view detailed technical specifications.
No datasheet is available for this part.