
Conn Cylindrical Circular PIN 25 POS Solder ST Cable Mount 25 Terminal 1 Port
Amphenol SM3106F32-25P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SM3106F32-25P to view detailed technical specifications.
No datasheet is available for this part.