This silver-plated male connector features a 2-position design with a free hanging, cable mount configuration. It operates within a temperature range of -55°C to 125°C. The connector is plated with silver and has a termination of solder. It is rated for environment resistant applications and is available in a bulk packaging option.
Amphenol SM3106R-10SL-4S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SM, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SM3106R-10SL-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.